Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV641MFE/NOPB

DigiKey Part Number
296-40312-2-ND - Tape & Reel (TR)
296-40312-1-ND - Cut Tape (CT)
296-40312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV641MFE/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV641MFE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 µV
Mfr
Current - Supply
158µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
112 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.6V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
10 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
70 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
1042,47900 Kč424,79 Kč
2538,83800 Kč970,95 Kč
10034,83990 Kč3 483,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25030,05568 Kč7 513,92 Kč
50028,99026 Kč14 495,13 Kč
75028,45705 Kč21 342,79 Kč
1 25027,86569 Kč34 832,11 Kč
1 75027,52022 Kč48 160,38 Kč
2 50027,18771 Kč67 969,27 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč

Other Suppliers on DigiKey

31 482In Stock
Ships from Rochester Electronics, LLC