
AOSS21319C | |
|---|---|
DigiKey Part Number | 785-AOSS21319CTR-ND - Tape & Reel (TR) 785-AOSS21319CCT-ND - Cut Tape (CT) 785-AOSS21319CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSS21319C |
Description | MOSFET P-CH 30V 2.8A SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.8A (Ta) 1.3W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 320 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 2.8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 100 | 3,84680 Kč | 384,68 Kč |
| 500 | 2,87462 Kč | 1 437,31 Kč |
| 1 000 | 2,56008 Kč | 2 560,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,15957 Kč | 6 478,71 Kč |
| 6 000 | 1,95757 Kč | 11 745,42 Kč |
| 9 000 | 1,85461 Kč | 16 691,49 Kč |
| 15 000 | 1,73887 Kč | 26 083,05 Kč |
| 21 000 | 1,67031 Kč | 35 076,51 Kč |
| 30 000 | 1,60366 Kč | 48 109,80 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |




