
AOSS32136C | |
|---|---|
DigiKey Part Number | 785-AOSS32136CTR-ND - Tape & Reel (TR) 785-AOSS32136CCT-ND - Cut Tape (CT) 785-AOSS32136CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOSS32136C |
Description | MOSFET N-CH 20V 6.5A SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.5A (Ta) 1.3W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AOSS32136C Models |
Category | Vgs(th) (Max) @ Id 1.25V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 6.5A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 100 | 4,45160 Kč | 445,16 Kč |
| 500 | 3,34204 Kč | 1 671,02 Kč |
| 1 000 | 2,98340 Kč | 2 983,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,52725 Kč | 7 581,75 Kč |
| 6 000 | 2,29725 Kč | 13 783,50 Kč |
| 9 000 | 2,18001 Kč | 19 620,09 Kč |
| 15 000 | 2,04821 Kč | 30 723,15 Kč |
| 21 000 | 1,97017 Kč | 41 373,57 Kč |
| 30 000 | 1,89429 Kč | 56 828,70 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |










