N-Channel 30 V 1.4A (Ta) 500mW (Ta) Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS316NH6327XTSA1

DigiKey Part Number
BSS316NH6327XTSA1TR-ND - Tape & Reel (TR)
BSS316NH6327XTSA1CT-ND - Cut Tape (CT)
BSS316NH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS316NH6327XTSA1
Description
MOSFET N-CH 30V 1.4A SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.4A (Ta) 500mW (Ta) Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BSS316NH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 5 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
94 pF @ 15 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
500mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-SOT23
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
160mOhm @ 1.4A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 3.7µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 354 403
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,68300 Kč46,83 Kč
1002,91450 Kč291,45 Kč
5002,14894 Kč1 074,47 Kč
1 0001,90074 Kč1 900,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,58437 Kč4 753,11 Kč
6 0001,42465 Kč8 547,90 Kč
9 0001,34317 Kč12 088,53 Kč
15 0001,25154 Kč18 773,10 Kč
21 0001,19724 Kč25 142,04 Kč
30 0001,14445 Kč34 333,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč