
BSS308PEH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS308PEH6327XTSA1TR-ND - Tape & Reel (TR) BSS308PEH6327XTSA1CT-ND - Cut Tape (CT) BSS308PEH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS308PEH6327XTSA1 |
Description | MOSFET P-CH 30V 2A SOT23-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2A (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS308PEH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 80mOhm @ 2A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 11µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,16000 Kč | 71,60 Kč |
| 100 | 4,52720 Kč | 452,72 Kč |
| 500 | 3,38362 Kč | 1 691,81 Kč |
| 1 000 | 3,01363 Kč | 3 013,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,54272 Kč | 7 628,16 Kč |
| 6 000 | 2,30520 Kč | 13 831,20 Kč |
| 9 000 | 2,18412 Kč | 19 657,08 Kč |
| 15 000 | 2,04802 Kč | 30 720,30 Kč |
| 21 000 | 1,96740 Kč | 41 315,40 Kč |
| 30 000 | 1,88904 Kč | 56 671,20 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |












