
NSV1C201MZ4T1G | |
|---|---|
DigiKey Part Number | NSV1C201MZ4T1GOSTR-ND - Tape & Reel (TR) NSV1C201MZ4T1GOSCT-ND - Cut Tape (CT) NSV1C201MZ4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV1C201MZ4T1G |
Description | TRANS NPN 100V 2A SOT223 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 100MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSV1C201MZ4T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 180mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 100 | 7,71050 Kč | 771,05 Kč |
| 500 | 5,91892 Kč | 2 959,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,34147 Kč | 5 341,47 Kč |
| 2 000 | 4,85527 Kč | 9 710,54 Kč |
| 3 000 | 4,60745 Kč | 13 822,35 Kč |
| 5 000 | 4,32895 Kč | 21 644,75 Kč |
| 7 000 | 4,16396 Kč | 29 147,72 Kč |
| 10 000 | 4,00358 Kč | 40 035,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |











