
TPSMF4L78A | |
|---|---|
DigiKey Part Number | F7558TR-ND - Tape & Reel (TR) F7558CT-ND - Cut Tape (CT) F7558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L78A |
Description | TVS DIODE 78VWM 126VC SOD123F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 3.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 78V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 86.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 126V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 9,48900 Kč | 94,89 Kč |
| 100 | 6,09400 Kč | 609,40 Kč |
| 500 | 4,62450 Kč | 2 312,25 Kč |
| 1 000 | 4,15045 Kč | 4 150,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,95661 Kč | 8 869,83 Kč |
| 6 000 | 2,70360 Kč | 16 221,60 Kč |
| 9 000 | 2,57466 Kč | 23 171,94 Kč |
| 15 000 | 2,44531 Kč | 36 679,65 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |





