
MC33774ATP1AE | |
|---|---|
DigiKey Part Number | 568-MC33774ATP1AE-ND |
Manufacturer | |
Manufacturer Product Number | MC33774ATP1AE |
Description | MC33774ATP1AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 4 ~ 18 | |
Fault Protection | Over Temperature | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,37000 Kč | 222,37 Kč |
| 10 | 173,46400 Kč | 1 734,64 Kč |
| 25 | 161,27320 Kč | 4 031,83 Kč |
| 160 | 144,37438 Kč | 23 099,90 Kč |
| 320 | 140,00678 Kč | 44 802,17 Kč |
| 640 | 136,41186 Kč | 87 303,59 Kč |
| 1 120 | 133,97830 Kč | 150 055,70 Kč |
| Unit Price without VAT: | 222,37000 Kč |
|---|---|
| Unit Price with VAT: | 269,06770 Kč |








