
NV24C64DWVLT3G | |
|---|---|
DigiKey Part Number | NV24C64DWVLT3GOSTR-ND - Tape & Reel (TR) NV24C64DWVLT3GOSCT-ND - Cut Tape (CT) NV24C64DWVLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C64DWVLT3G |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NV24C64DWVLT3G Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 400 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 8K x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 9,59400 Kč | 95,94 Kč |
| 25 | 9,34320 Kč | 233,58 Kč |
| 50 | 9,14720 Kč | 457,36 Kč |
| 100 | 8,95120 Kč | 895,12 Kč |
| 250 | 8,69008 Kč | 2 172,52 Kč |
| 500 | 8,49194 Kč | 4 245,97 Kč |
| 1 000 | 8,29298 Kč | 8 292,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,38345 Kč | 19 150,35 Kč |
| 6 000 | 6,22651 Kč | 37 359,06 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |








