
MC33774ATP1AER2 | |
|---|---|
DigiKey Part Number | 568-MC33774ATP1AER2-ND |
Manufacturer | |
Manufacturer Product Number | MC33774ATP1AER2 |
Description | MC33774ATP1AER2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 4 ~ 18 | |
Fault Protection | Over Temperature | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP Exposed Pad | |
Supplier Device Package | 64-LQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 132,84427 Kč | 199 266,40 Kč |
| Unit Price without VAT: | 132,84427 Kč |
|---|---|
| Unit Price with VAT: | 160,74157 Kč |


