P-Channel 30 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS308PE

DigiKey Part Number
4518-BSS308PETR-ND - Tape & Reel (TR)
4518-BSS308PECT-ND - Cut Tape (CT)
4518-BSS308PEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS308PE
Description
MOSFET P-CH 30V 2A SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BSS308PE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
80mOhm @ 2A, 10V
Mfr
Vgs(th) (Max) @ Id
2V @ 11µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 982
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,05000 Kč11,05 Kč
106,79900 Kč67,99 Kč
1004,31500 Kč431,50 Kč
5003,23636 Kč1 618,18 Kč
1 0002,88786 Kč2 887,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,44454 Kč7 333,62 Kč
6 0002,22101 Kč13 326,06 Kč
9 0002,10708 Kč18 963,72 Kč
15 0001,97902 Kč29 685,30 Kč
21 0001,90316 Kč39 966,36 Kč
30 0001,82942 Kč54 882,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,05000 Kč
Unit Price with VAT:13,37050 Kč