N-Channel 30 V 1.2A (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLML2803TRPBF

DigiKey Part Number
IRLML2803PBFTR-ND - Tape & Reel (TR)
IRLML2803PBFCT-ND - Cut Tape (CT)
IRLML2803PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML2803TRPBF
Description
MOSFET N-CH 30V 1.2A SOT23
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.2A (Ta) 540mW (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML2803TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
85 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
540mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
Micro3™/SOT-23
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
250mOhm @ 910mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO3424Alpha & Omega Semiconductor Inc.60 003785-1017-1-ND0,44000 KčSimilar
RSR025N03TLRohm Semiconductor471RSR025N03TLCT-ND0,90000 KčSimilar
In-Stock: 168 709
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,38300 Kč63,83 Kč
1004,01480 Kč401,48 Kč
5002,98802 Kč1 494,01 Kč
1 0002,65625 Kč2 656,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,23356 Kč6 700,68 Kč
6 0002,02032 Kč12 121,92 Kč
9 0001,91161 Kč17 204,49 Kč
15 0001,78941 Kč26 841,15 Kč
21 0001,71700 Kč36 057,00 Kč
30 0001,64661 Kč49 398,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč