
TPS54226PWPR | |
|---|---|
DigiKey Part Number | 296-25332-2-ND - Tape & Reel (TR) 296-25332-1-ND - Cut Tape (CT) 296-25332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54226PWPR |
Description | IC REG BUCK ADJ 2A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54226PWPR Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-HTSSOP |
Voltage - Input (Min) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,23700 Kč | 302,37 Kč |
| 25 | 27,52400 Kč | 688,10 Kč |
| 100 | 24,54460 Kč | 2 454,46 Kč |
| 250 | 23,12384 Kč | 5 780,96 Kč |
| 500 | 22,26712 Kč | 11 133,56 Kč |
| 1 000 | 22,26397 Kč | 22 263,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,98183 Kč | 41 963,66 Kč |
| 4 000 | 20,50439 Kč | 82 017,56 Kč |
| 6 000 | 20,26517 Kč | 121 591,02 Kč |
| 10 000 | 20,00032 Kč | 200 003,20 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |











