Electronic Fuse Regulator 2A 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronic Fuse Regulator 2A 8-SO PowerPad
LP3891EMR-1.8/NOPB

TPS259621DDAR

DigiKey Part Number
296-TPS259621DDARTR-ND - Tape & Reel (TR)
296-TPS259621DDARCT-ND - Cut Tape (CT)
296-TPS259621DDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259621DDAR
Description
IC ELECT FUSE 10.4% 8SO PWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 2A 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
TPS259621DDAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2A
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Function
Electronic Fuse
Supplier Device Package
8-SO PowerPad
Accuracy
±10.4%
Base Product Number
Voltage - Input
2.7V ~ 19V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 554
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,53600 Kč125,36 Kč
2511,28000 Kč282,00 Kč
1009,89850 Kč989,85 Kč
2509,23828 Kč2 309,57 Kč
5008,84100 Kč4 420,50 Kč
1 0008,51364 Kč8 513,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,16806 Kč20 420,15 Kč
5 0007,95988 Kč39 799,40 Kč
7 5007,85558 Kč58 916,85 Kč
12 5007,74006 Kč96 750,75 Kč
17 5007,67257 Kč134 269,98 Kč
25 0007,60763 Kč190 190,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč