Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SZMMSZ4685T1G | |
|---|---|
DigiKey Part Number | SZMMSZ4685T1GOSTR-ND - Tape & Reel (TR) SZMMSZ4685T1GOSCT-ND - Cut Tape (CT) SZMMSZ4685T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4685T1G |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4685T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 7.5 µA @ 2 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ3V6T1G | onsemi | 66 748 | MMSZ3V6T1GOSCT-ND | 4,62000 Kč | Direct |
| MMSZ4685T1G | onsemi | 423 | MMSZ4685T1GOSCT-ND | 3,57000 Kč | Direct |
| MMSZ5227BT1G | onsemi | 27 043 | MMSZ5227BT1GOSCT-ND | 3,57000 Kč | Direct |
| SZMMSZ3V6T1G | onsemi | 1 091 | SZMMSZ3V6T1GOSCT-ND | 6,72000 Kč | Direct |
| SZMMSZ5227BT1G | onsemi | 15 857 | SZMMSZ5227BT1GOSCT-ND | 7,14000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,76960 Kč | 276,96 Kč |
| 500 | 2,04688 Kč | 1 023,44 Kč |
| 1 000 | 1,81318 Kč | 1 813,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40288 Kč | 4 208,64 Kč |
| 6 000 | 1,26366 Kč | 7 581,96 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |















