Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4685T1G

DigiKey Part Number
MMSZ4685T1GOSTR-ND - Tape & Reel (TR)
MMSZ4685T1GOSCT-ND - Cut Tape (CT)
MMSZ4685T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4685T1G
Description
DIODE ZENER 3.6V 500MW SOD123
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ4685T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
7.5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 254
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,20500 Kč22,05 Kč
1001,39850 Kč139,85 Kč
5000,88570 Kč442,85 Kč
1 0000,78197 Kč781,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67908 Kč2 037,24 Kč
6 0000,48950 Kč2 937,00 Kč
9 0000,46543 Kč4 188,87 Kč
30 0000,44201 Kč13 260,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč