


MMSZ5227BS-7-F | |
---|---|
DigiKey Part Number | MMSZ5227BS-FDITR-ND - Tape & Reel (TR) MMSZ5227BS-FDICT-ND - Cut Tape (CT) MMSZ5227BS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5227BS-7-F |
Description | DIODE ZENER 3.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,33000 Kč | 3,33 Kč |
10 | 2,27000 Kč | 22,70 Kč |
100 | 1,35400 Kč | 135,40 Kč |
500 | 1,31230 Kč | 656,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,14565 Kč | 3 436,95 Kč |
6 000 | 1,12482 Kč | 6 748,92 Kč |
9 000 | 0,93735 Kč | 8 436,15 Kč |
15 000 | 0,86503 Kč | 12 975,45 Kč |
21 000 | 0,82019 Kč | 17 223,99 Kč |
Unit Price without VAT: | 3,33000 Kč |
---|---|
Unit Price with VAT: | 4,02930 Kč |