
1ED3122MC12HXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3122MC12HXUMA1TR-ND - Tape & Reel (TR) 448-1ED3122MC12HXUMA1CT-ND - Cut Tape (CT) 448-1ED3122MC12HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3122MC12HXUMA1 |
Description | DGTL ISO 8KV 1CH GT DVR DSO8-66 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 10A, 9A Gate Driver Magnetic Coupling 8000Vpk 1 Channel PG-DSO-8-66 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3122MC12HXUMA1 Models |
Category | Rise / Fall Time (Typ) 30ns, 30ns (Max) |
Mfr | Current - Output High, Low 10A, 9A |
Series | Current - Peak Output 10A, 9A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 10V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 8000Vpk | Supplier Device Package PG-DSO-8-66 |
Common Mode Transient Immunity (Min) 200kV/µs | Approval Agency UL, VDE |
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 41,09300 Kč | 410,93 Kč |
| 25 | 37,46880 Kč | 936,72 Kč |
| 100 | 33,50230 Kč | 3 350,23 Kč |
| 250 | 31,60788 Kč | 7 901,97 Kč |
| 500 | 30,46684 Kč | 15 233,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,52739 Kč | 29 527,39 Kč |
| 2 000 | 28,75403 Kč | 57 508,06 Kč |
| 3 000 | 28,36662 Kč | 85 099,86 Kč |
| 5 000 | 27,93763 Kč | 139 688,15 Kč |
| 7 000 | 27,68691 Kč | 193 808,37 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |



















