
FF400R06KE3HOSA1 | |
|---|---|
DigiKey Part Number | 448-FF400R06KE3HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF400R06KE3HOSA1 |
Description | IGBT MOD 600V 500A 1250W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 600 V 500 A 1250 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 400A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Series | Input Standard |
Packaging Tray | NTC Thermistor No |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Half Bridge | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 600 V | Supplier Device Package Module |
Current - Collector (Ic) (Max) 500 A | Base Product Number |
Power - Max 1250 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 952,45000 Kč | 3 952,45 Kč |
| 10 | 3 183,90600 Kč | 31 839,06 Kč |
| Unit Price without VAT: | 3 952,45000 Kč |
|---|---|
| Unit Price with VAT: | 4 782,46450 Kč |



