
FS200R07N3E4RBOSA1 | |
|---|---|
DigiKey Part Number | 448-FS200R07N3E4RBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS200R07N3E4RBOSA1 |
Description | IGBT MOD 650V 200A 600W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 650 V 200 A 600 W Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | FS200R07N3E4RBOSA1 Models |
Category | Vce(on) (Max) @ Vge, Ic 1.95V @ 15V, 200A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 13 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 650 V | Package / Case Module |
Current - Collector (Ic) (Max) 200 A | Supplier Device Package Module |
Power - Max 600 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 766,07000 Kč | 2 766,07 Kč |
| 10 | 2 185,19900 Kč | 21 851,99 Kč |
| 100 | 1 883,99310 Kč | 188 399,31 Kč |
| Unit Price without VAT: | 2 766,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 346,94470 Kč |


