
MMSZ5227BT1G | |
|---|---|
DigiKey Part Number | MMSZ5227BT1GOSTR-ND - Tape & Reel (TR) MMSZ5227BT1GOSCT-ND - Cut Tape (CT) MMSZ5227BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5227BT1G |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5227BT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 100 | 1,19690 Kč | 119,69 Kč |
| 500 | 0,88192 Kč | 440,96 Kč |
| 1 000 | 0,65094 Kč | 650,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54595 Kč | 1 637,85 Kč |
| 6 000 | 0,52495 Kč | 3 149,70 Kč |
| 9 000 | 0,44096 Kč | 3 968,64 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |









