
BLM18HE102SH1D | |
|---|---|
DigiKey Part Number | 490-BLM18HE102SH1DTR-ND - Tape & Reel (TR) 490-BLM18HE102SH1DCT-ND - Cut Tape (CT) 490-BLM18HE102SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HE102SH1D |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HE102SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,49400 Kč | 87,35 Kč |
| 50 | 3,12460 Kč | 156,23 Kč |
| 100 | 2,78850 Kč | 278,85 Kč |
| 250 | 2,37948 Kč | 594,87 Kč |
| 500 | 2,09770 Kč | 1 048,85 Kč |
| 1 000 | 1,83565 Kč | 1 835,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,44361 Kč | 5 774,44 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |











