450 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 11mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82723A2802N001

DigiKey Part Number
495-77073-ND
Manufacturer
Manufacturer Product Number
B82723A2802N001
Description
CMC 450UH 8A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
450 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 11mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82723A2802N001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
450 µH @ 100 kHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
11mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.102" L x 1.063" W (28.00mm x 27.00mm)
Height (Max)
0.661" (16.80mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
159,21000 Kč59,21 Kč
1048,65200 Kč486,52 Kč
2545,01120 Kč1 125,28 Kč
5042,44120 Kč2 122,06 Kč
10040,01590 Kč4 001,59 Kč
40035,58215 Kč14 232,86 Kč
80033,55690 Kč26 845,52 Kč
1 20032,96371 Kč39 556,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,21000 Kč
Unit Price with VAT:71,64410 Kč