
1N5819UR-1 | |
|---|---|
DigiKey Part Number | 1N5819UR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N5819UR-1 |
Description | DIODE SCHOTTKY 45V 1A DO213AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 1A Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 45 V |
Packaging Bulk | Capacitance @ Vr, F 70pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package DO-213AB (MELF, LL41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 100 | 99,32050 Kč | 9 932,05 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |








