
JANTX1N5819UR-1 | |
|---|---|
DigiKey Part Number | JANTX1N5819UR-1MS-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5819UR-1 |
Description | DIODE SCHOTTKY 45V 1A DO213AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 1A Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N5819UR-1 Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 45 V |
Mfr | Capacitance @ Vr, F 70pF @ 5V, 1MHz |
Packaging Bag | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/586 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-213AB (MELF, LL41) |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 1 A | Operating Temperature - Junction -65°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,33000 Kč | 196,33 Kč |
| 100 | 182,26470 Kč | 18 226,47 Kč |
| Unit Price without VAT: | 196,33000 Kč |
|---|---|
| Unit Price with VAT: | 237,55930 Kč |







