
74FCT164245TPVG | |
|---|---|
DigiKey Part Number | 800-2166-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT164245TPVG |
Description | IC XLTR VL BIDIR 48-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-SSOP |
Datasheet | Datasheet |
Category | Voltage - VCCA 2.7 V ~ 3.6 V |
Manufacturer Renesas Electronics Corporation | Voltage - VCCB 4.5 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Channel Type Bidirectional | Supplier Device Package 48-SSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC16T245DL | Texas Instruments | 4 211 | 296-34073-5-ND | 81,75000 Kč | Direct |
| SN74LVC16T245DLR | Texas Instruments | 4 026 | 296-21993-1-ND | 66,32000 Kč | Direct |
| SN74AVCBH164245GR | Texas Instruments | 799 | 296-14002-1-ND | 114,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,68000 Kč | 94,68 Kč |
| 10 | 71,93100 Kč | 719,31 Kč |
| 30 | 65,27067 Kč | 1 958,12 Kč |
| 120 | 59,31825 Kč | 7 118,19 Kč |
| 270 | 56,76944 Kč | 15 327,75 Kč |
| 510 | 55,13990 Kč | 28 121,35 Kč |
| 1 020 | 53,66590 Kč | 54 739,22 Kč |
| 2 520 | 52,12783 Kč | 131 362,13 Kč |
| Unit Price without VAT: | 94,68000 Kč |
|---|---|
| Unit Price with VAT: | 114,56280 Kč |



