M24308/23-25Z is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 72,23000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 74,12000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 5 584
Unit Price: 64,67000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 94
Unit Price: 72,86000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3 281
Unit Price: 89,66000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6 353
Unit Price: 109,19000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 389
Unit Price: 94,07000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 023
Unit Price: 176,17000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 69,04563 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 63,28312 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 7 499
Unit Price: 120,53000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 49,86185 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 53,00903 Kč
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-25Z

DigiKey Part Number
IM24308/23-25Z-ND
Manufacturer
Manufacturer Product Number
M24308/23-25Z
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
7.5A
Features
Mounting Brackets
Voltage Rating
-
Color
-
Dielectric Material
Polyester
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1531,67000 Kč531,67 Kč
10451,77200 Kč4 517,72 Kč
25423,49600 Kč10 587,40 Kč
50403,28760 Kč20 164,38 Kč
100384,04920 Kč38 404,92 Kč
250360,03088 Kč90 007,72 Kč
500342,87004 Kč171 435,02 Kč
Manufacturers Standard Package
Unit Price without VAT:531,67000 Kč
Unit Price with VAT:643,32070 Kč