
SZMMSZ3V6T1G | |
|---|---|
DigiKey Part Number | SZMMSZ3V6T1GOSTR-ND - Tape & Reel (TR) SZMMSZ3V6T1GOSCT-ND - Cut Tape (CT) SZMMSZ3V6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ3V6T1G |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ3V6T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 2,57650 Kč | 257,65 Kč |
| 500 | 1,90116 Kč | 950,58 Kč |
| 1 000 | 1,68215 Kč | 1 682,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,29901 Kč | 3 897,03 Kč |
| 6 000 | 1,16854 Kč | 7 011,24 Kč |
| 9 000 | 1,10200 Kč | 9 918,00 Kč |
| 15 000 | 1,02715 Kč | 15 407,25 Kč |
| 21 000 | 0,98281 Kč | 20 639,01 Kč |
| 30 000 | 0,93970 Kč | 28 191,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |





