Similar
Similar
Similar
Similar
Similar
Similar



MGSF1N03LT1G | |
|---|---|
DigiKey Part Number | MGSF1N03LT1GOSTR-ND - Tape & Reel (TR) MGSF1N03LT1GOSCT-ND - Cut Tape (CT) MGSF1N03LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGSF1N03LT1G |
Description | MOSFET N-CH 30V 1.6A SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.6A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MGSF1N03LT1G Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 140 pF @ 5 V |
Part Status Active | Power Dissipation (Max) 420mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 100mOhm @ 1.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDS355AN | onsemi | 0 | NDS355ANCT-ND | 18,48000 Kč | Similar |
| AO3424 | Alpha & Omega Semiconductor Inc. | 60 003 | 785-1017-1-ND | 10,92000 Kč | Similar |
| DMN3110S-7 | Diodes Incorporated | 4 304 | DMN3110S-7DICT-ND | 18,90000 Kč | Similar |
| IRLML2803TRPBF | Infineon Technologies | 168 709 | IRLML2803PBFCT-ND | 10,50000 Kč | Similar |
| PJA3406_R1_00001 | Panjit International Inc. | 0 | 3757-PJA3406_R1_00001CT-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 100 | 6,58710 Kč | 658,71 Kč |
| 500 | 5,01348 Kč | 2 506,74 Kč |
| 1 000 | 4,50617 Kč | 4 506,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,60851 Kč | 10 825,53 Kč |
| 6 000 | 3,30477 Kč | 19 828,62 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |














