N-Channel 30 V 1.8A (Ta) 625mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN3A01FTA

DigiKey Part Number
ZXMN3A01FTR-ND - Tape & Reel (TR)
ZXMN3A01FCT-ND - Cut Tape (CT)
ZXMN3A01FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN3A01FTA
Description
MOSFET N-CH 30V 1.8A SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.8A (Ta) 625mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
120mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
190 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
625mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 286
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,28900 Kč102,89 Kč
1006,62070 Kč662,07 Kč
5005,03994 Kč2 519,97 Kč
1 0004,53032 Kč4 530,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,88239 Kč11 647,17 Kč
6 0003,55594 Kč21 335,64 Kč
9 0003,38957 Kč30 506,13 Kč
15 0003,20266 Kč48 039,90 Kč
21 0003,09198 Kč64 931,58 Kč
30 0002,98440 Kč89 532,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč