N-Channel 60 V 115mA (Tc) 350mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002 TR PBFREE

DigiKey Part Number
1514-2N7002TRPBFREETR-ND - Tape & Reel (TR)
1514-2N7002TRPBFREECT-ND - Cut Tape (CT)
1514-2N7002TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002 TR PBFREE
Description
MOSFET N-CH 60V 115MA SOT23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Tc) 350mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Vgs (Max)
40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
350mW (Ta)
FET Type
Operating Temperature
-65°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
SOT-23
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
7.5Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152 167
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,92900 Kč69,29 Kč
1004,40330 Kč440,33 Kč
5003,30424 Kč1 652,12 Kč
1 0002,94938 Kč2 949,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,49757 Kč7 492,71 Kč
6 0002,26981 Kč13 618,86 Kč
9 0002,15369 Kč19 383,21 Kč
15 0002,02319 Kč30 347,85 Kč
21 0001,94589 Kč40 863,69 Kč
30 0001,87075 Kč56 122,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč