
DMN67D7L-7 | |
|---|---|
DigiKey Part Number | DMN67D7L-7DITR-ND - Tape & Reel (TR) DMN67D7L-7DICT-ND - Cut Tape (CT) DMN67D7L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN67D7L-7 |
Description | MOSFET N-CH 60V 210MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 210mA (Ta) 570mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN67D7L-7 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.821 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±40V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 22 pF @ 25 V |
FET Type | Power Dissipation (Max) 570mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002K_R1_00001 | Panjit International Inc. | 22 092 | 3757-2N7002K_R1_00001CT-ND | 2,50000 Kč | Similar |
| BSN20BKR | Nexperia USA Inc. | 82 760 | 1727-2341-1-ND | 5,21000 Kč | Similar |
| PJA7002H_R1_00001 | Panjit International Inc. | 39 676 | 3757-PJA7002H_R1_00001CT-ND | 3,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 100 | 1,88950 Kč | 188,95 Kč |
| 500 | 1,38230 Kč | 691,15 Kč |
| 1 000 | 1,21775 Kč | 1 217,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00781 Kč | 3 023,43 Kč |
| 6 000 | 0,90176 Kč | 5 410,56 Kč |
| 9 000 | 0,84766 Kč | 7 628,94 Kč |
| 15 000 | 0,78679 Kč | 11 801,85 Kč |
| 21 000 | 0,75072 Kč | 15 765,12 Kč |
| 30 000 | 0,71564 Kč | 21 469,20 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |











