
APHHS1005ZGC | |
|---|---|
DigiKey Part Number | 754-1503-2-ND - Tape & Reel (TR) 754-1503-1-ND - Cut Tape (CT) 754-1503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHHS1005ZGC |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHHS1005ZGC Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.50mm |
Lens Size 0.80mm x 0.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 100 | 6,53670 Kč | 653,67 Kč |
| 500 | 5,41790 Kč | 2 708,95 Kč |
| 1 000 | 5,05002 Kč | 5 050,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,73757 Kč | 9 475,14 Kč |
| 4 000 | 4,47231 Kč | 17 889,24 Kč |
| 6 000 | 4,33630 Kč | 26 017,80 Kč |
| 10 000 | 4,18261 Kč | 41 826,10 Kč |
| 14 000 | 4,09124 Kč | 57 277,36 Kč |
| 20 000 | 4,00209 Kč | 80 041,80 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |









