
2N7002P,215 | |
|---|---|
DigiKey Part Number | 1727-4692-2-ND - Tape & Reel (TR) 1727-4692-1-ND - Cut Tape (CT) 1727-4692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002P,215 |
Description | MOSFET N-CH 60V 360MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 360mA (Ta) 350mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002P,215 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 0.8 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 10 V |
Part Status Not For New Designs | Power Dissipation (Max) 350mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-236AB |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002 | onsemi | 869 308 | 2N7002NCT-ND | 13,56000 Kč | Similar |
| 2N7002 BK PBFREE | Central Semiconductor Corp | 0 | 1514-2N7002BKPBFREE-ND | 2,02340 Kč | Similar |
| 2N7002 TR PBFREE | Central Semiconductor Corp | 150 926 | 1514-2N7002TRPBFREECT-ND | 11,26000 Kč | Similar |
| 2N7002ET1G | onsemi | 344 974 | 2N7002ET1GOSCT-ND | 4,59000 Kč | Similar |
| 2N7002K | onsemi | 423 069 | 2N7002KCT-ND | 6,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,52400 Kč | 25,24 Kč |
| 100 | 1,55580 Kč | 155,58 Kč |
| 500 | 1,13204 Kč | 566,02 Kč |
| 1 000 | 0,99460 Kč | 994,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81920 Kč | 2 457,60 Kč |
| 6 000 | 0,73053 Kč | 4 383,18 Kč |
| 9 000 | 0,68527 Kč | 6 167,43 Kč |
| 15 000 | 0,63433 Kč | 9 514,95 Kč |
| 21 000 | 0,60414 Kč | 12 686,94 Kč |
| 30 000 | 0,57478 Kč | 17 243,40 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |













