
EVQ-PE104K | |
|---|---|
DigiKey Part Number | P13593STR-ND - Tape & Reel (TR) P13593SCT-ND - Cut Tape (CT) P13593SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PE104K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 3.50mm |
Part Status Last Time Buy | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 147873-2 | TE Connectivity ALCOSWITCH Switches | 10 954 | 450-2049-1-ND | 9,45000 Kč | Similar |
| TL3302AF180QJ | E-Switch | 9 640 | EG4576CT-ND | 18,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 25 | 9,43240 Kč | 235,81 Kč |
| 100 | 8,42860 Kč | 842,86 Kč |
| 250 | 7,80704 Kč | 1 951,76 Kč |
| 500 | 7,36988 Kč | 3 684,94 Kč |
| 1 000 | 6,96525 Kč | 6 965,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,54810 Kč | 16 370,25 Kč |
| 5 000 | 6,22221 Kč | 31 111,05 Kč |
| 7 500 | 6,04798 Kč | 45 359,85 Kč |
| 12 500 | 5,84534 Kč | 73 066,75 Kč |
| 17 500 | 5,72180 Kč | 100 131,50 Kč |
| 25 000 | 5,59905 Kč | 139 976,25 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











