Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TL3302AF180QJ
TL3302AF180QJ
Additional Requirements for Selecting a Switch

TL3302AF180QJ

DigiKey Part Number
EG4576TR-ND - Tape & Reel (TR)
EG4576CT-ND - Cut Tape (CT)
EG4576DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3302AF180QJ
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3302AF180QJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
6.00mm x 3.50mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
180gf
Circuit
SPST-NO
Features
Tactile Feedback
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyphenylene Sulfide (PPS)
Actuator Type
Rectangular Button
Switch Travel
0.25mm
Mounting Type
Mechanical Life
40,000 Cycles
Actuator Height off PCB, Vertical
4.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 640
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1015,66500 Kč156,65 Kč
2514,57280 Kč364,32 Kč
10012,99990 Kč1 299,99 Kč
25012,04192 Kč3 010,48 Kč
50011,37462 Kč5 687,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80010,18461 Kč18 332,30 Kč
3 6009,68171 Kč34 854,16 Kč
5 4009,41325 Kč50 831,55 Kč
9 0009,19502 Kč82 755,18 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč