N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002

DigiKey Part Number
2N7002NTR-ND - Tape & Reel (TR)
2N7002NCT-ND - Cut Tape (CT)
2N7002NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002
Description
MOSFET SOT23 N 60V 5OHM 150C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
2N7002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
200mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
7.5Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002Analog Power Inc.7 1005318-2N7002TR-ND0,13909 KčSimilar
2N7002 TR PBFREECentral Semiconductor Corp152 2651514-2N7002TRPBFREECT-ND0,40000 KčSimilar
2N7002K-T1-GE3Vishay Siliconix535 4532N7002K-T1-GE3CT-ND0,23000 KčSimilar
2N7002K_R1_00001Panjit International Inc.61 5623757-2N7002K_R1_00001CT-ND0,09000 KčSimilar
In-Stock: 187 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,42000 Kč84,20 Kč
1005,37970 Kč537,97 Kč
5004,06564 Kč2 032,82 Kč
1 0003,64105 Kč3 641,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,89849 Kč8 695,47 Kč
6 0002,64424 Kč15 865,44 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč