
2N7002K | |
|---|---|
DigiKey Part Number | 2N7002KTR-ND - Tape & Reel (TR) 2N7002KCT-ND - Cut Tape (CT) 2N7002KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002K |
Description | MOSFET N-CH 60V 320MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 320mA (Ta) 300mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002K Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 24.5 pF @ 20 V |
FET Type | Power Dissipation (Max) 300mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002K-T1-GE3 | Vishay Siliconix | 535 454 | 2N7002K-T1-GE3CT-ND | 6,51000 Kč | Direct |
| 2N7002K_R1_00001 | Panjit International Inc. | 61 562 | 3757-2N7002K_R1_00001CT-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 100 | 2,66880 Kč | 266,88 Kč |
| 500 | 1,97046 Kč | 985,23 Kč |
| 1 000 | 1,74472 Kč | 1 744,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36158 Kč | 4 084,74 Kč |
| 6 000 | 1,22579 Kč | 7 354,74 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |









