
DMN3110S-7 | |
|---|---|
DigiKey Part Number | DMN3110S-7DITR-ND - Tape & Reel (TR) DMN3110S-7DICT-ND - Cut Tape (CT) DMN3110S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3110S-7 |
Description | MOSFET N-CH 30V 2.5A SOT-23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.5A (Ta) 740mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 305.8 pF @ 15 V |
FET Type | Power Dissipation (Max) 740mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 73mOhm @ 3.1mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLML2030TRPBF | Infineon Technologies | 3 535 | IRLML2030TRPBFCT-ND | 10,29000 Kč | Similar |
| PMV50ENEAR | Nexperia USA Inc. | 2 | 1727-2533-1-ND | 10,92000 Kč | Similar |
| RSR025N03TL | Rohm Semiconductor | 471 | RSR025N03TLCT-ND | 22,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 100 | 7,60340 Kč | 760,34 Kč |
| 500 | 5,81938 Kč | 2 909,69 Kč |
| 1 000 | 5,24383 Kč | 5 243,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,51240 Kč | 13 537,20 Kč |
| 6 000 | 4,14392 Kč | 24 863,52 Kč |
| 9 000 | 3,95619 Kč | 35 605,71 Kč |
| 15 000 | 3,74525 Kč | 56 178,75 Kč |
| 21 000 | 3,62034 Kč | 76 027,14 Kč |
| 30 000 | 3,49895 Kč | 104 968,50 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

