
VND7140AJ12TR | |
|---|---|
DigiKey Part Number | 497-15860-2-ND - Tape & Reel (TR) 497-15860-1-ND - Cut Tape (CT) 497-15860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND7140AJ12TR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A PowerSSO-12 |
Datasheet | Datasheet |
EDA/CAD Models | VND7140AJ12TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 8A | |
Rds On (Typ) | 140mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 32,00100 Kč | 320,01 Kč |
| 25 | 29,17040 Kč | 729,26 Kč |
| 100 | 26,05640 Kč | 2 605,64 Kč |
| 250 | 24,56848 Kč | 6 142,12 Kč |
| 500 | 23,67230 Kč | 11 836,15 Kč |
| 1 000 | 22,93444 Kč | 22 934,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,15549 Kč | 55 388,72 Kč |
| 5 000 | 21,68610 Kč | 108 430,50 Kč |
| 7 500 | 21,45108 Kč | 160 883,10 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

