Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C, SPI Interface 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C, SPI Interface 16-LFCSP (3x3)
High Speed Converters by Analog Devices

AD5141BCPZ10-RL7

DigiKey Part Number
505-AD5141BCPZ10-RL7TR-ND - Tape & Reel (TR)
505-AD5141BCPZ10-RL7CT-ND - Cut Tape (CT)
505-AD5141BCPZ10-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5141BCPZ10-RL7
Description
IC DIG POT 10K 16-LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C, SPI Interface 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5141BCPZ10-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.3V ~ 5.5V, ±2.25V ~ 2.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Address
Part Status
Active
Tolerance
±8%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
16-LFCSP (3x3)
Number of Circuits
1
Package / Case
16-WFQFN Exposed Pad, CSP
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
55
Interface
I2C, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 007
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,99000 Kč72,99 Kč
1054,82900 Kč548,29 Kč
2550,29520 Kč1 257,38 Kč
10045,31480 Kč4 531,48 Kč
25042,94064 Kč10 735,16 Kč
50042,43886 Kč21 219,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50039,74085 Kč59 611,28 Kč
3 00038,87535 Kč116 626,05 Kč
4 50038,44211 Kč172 989,49 Kč
Manufacturers Standard Package
Unit Price without VAT:72,99000 Kč
Unit Price with VAT:88,31790 Kč