N-Channel 500 V 82A (Tc) 960W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN100N50Q3

DigiKey Part Number
IXFN100N50Q3-ND
Manufacturer
Manufacturer Product Number
IXFN100N50Q3
Description
MOSFET N-CH 500V 82A SOT227B
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 82A (Tc) 960W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6.5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
255 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
13800 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
960W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
SOT-227B
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
49mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 469,27000 Kč1 469,27 Kč
101 129,05400 Kč11 290,54 Kč
1001 041,53200 Kč104 153,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 469,27000 Kč
Unit Price with VAT:1 777,81670 Kč