Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP
High Speed Converters by Analog Devices

AD5142BRUZ10-RL7

DigiKey Part Number
AD5142BRUZ10-RL7TR-ND - Tape & Reel (TR)
AD5142BRUZ10-RL7CT-ND - Cut Tape (CT)
AD5142BRUZ10-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5142BRUZ10-RL7
Description
IC DIG POT 10K 16-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5142BRUZ10-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.3V ~ 5.5V, ±2.25V ~ 2.75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Cascade Pin
Part Status
Active
Tolerance
±8%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
16-TSSOP
Number of Circuits
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
55
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 264
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,57000 Kč140,57 Kč
10108,09400 Kč1 080,94 Kč
2599,98960 Kč2 499,74 Kč
10091,06350 Kč9 106,35 Kč
25088,06860 Kč22 017,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00082,13626 Kč82 136,26 Kč
2 00080,39973 Kč160 799,46 Kč
Manufacturers Standard Package
Unit Price without VAT:140,57000 Kč
Unit Price with VAT:170,08970 Kč