J-FET Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
J-FET Amplifier 1 Circuit Rail-to-Rail SOT-23-5
SOT-23-5

ADA4622-1ARJZ-R7

DigiKey Part Number
505-ADA4622-1ARJZ-R7TR-ND - Tape & Reel (TR)
505-ADA4622-1ARJZ-R7CT-ND - Cut Tape (CT)
505-ADA4622-1ARJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4622-1ARJZ-R7
Description
IC OPAMP JFET 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADA4622-1ARJZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
40 µV
Mfr
Current - Supply
715µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
23V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
8 MHz
Supplier Device Package
SOT-23-5
-3db Bandwidth
15.5 MHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 572
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,97000 Kč91,97 Kč
1069,69200 Kč696,92 Kč
2564,11960 Kč1 602,99 Kč
10057,99020 Kč5 799,02 Kč
25055,06852 Kč13 767,13 Kč
50054,93706 Kč27 468,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00050,06672 Kč150 200,16 Kč
Manufacturers Standard Package
Unit Price without VAT:91,97000 Kč
Unit Price with VAT:111,28370 Kč