


ADA4700-1ARDZ | |
|---|---|
DigiKey Part Number | 505-ADA4700-1ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4700-1ARDZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4700-1ARDZ Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.7mA |
Packaging Tube | Current - Output / Channel 72 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 100 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-SOIC-EP |
Current - Input Bias 15 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 10 | 141,33800 Kč | 1 413,38 Kč |
| 98 | 120,01857 Kč | 11 761,82 Kč |
| 196 | 115,82112 Kč | 22 700,94 Kč |
| 294 | 113,71847 Kč | 33 433,23 Kč |
| 588 | 110,63517 Kč | 65 053,48 Kč |
| 1 078 | 108,39039 Kč | 116 844,84 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |








