
ADA4941-1YCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4941-1YCPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4941-1YCPZ-R7CT-ND - Cut Tape (CT) 505-ADA4941-1YCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4941-1YCPZ-R7 |
Description | IC ADC DRIVER 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4941-1YCPZ-R7 Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-WFDFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 8-LFCSP (3x3) |
Type ADC Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 127,87800 Kč | 1 278,78 Kč |
| 25 | 118,50440 Kč | 2 962,61 Kč |
| 100 | 108,19430 Kč | 10 819,43 Kč |
| 250 | 105,37636 Kč | 26 344,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 96,65561 Kč | 144 983,42 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |










