ADC Driver IC Data Acquisition 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4941-1YCPZ-R2

DigiKey Part Number
ADA4941-1YCPZ-R2TR-ND - Tape & Reel (TR)
ADA4941-1YCPZ-R2CT-ND - Cut Tape (CT)
ADA4941-1YCPZ-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4941-1YCPZ-R2
Description
IC ADC DRIVER 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4941-1YCPZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Data Acquisition
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-WFDFN Exposed Pad, CSP
Part Status
Active
Supplier Device Package
8-LFCSP (3x3)
Type
ADC Driver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 081
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1227,83000 Kč227,83 Kč
10178,02100 Kč1 780,21 Kč
25165,59040 Kč4 139,76 Kč
100151,92260 Kč15 192,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250145,40444 Kč36 351,11 Kč
500141,47696 Kč70 738,48 Kč
750139,50987 Kč104 632,40 Kč
1 250137,33011 Kč171 662,64 Kč
Manufacturers Standard Package
Unit Price without VAT:227,83000 Kč
Unit Price with VAT:275,67430 Kč