



AD5732AREZ | |
|---|---|
DigiKey Part Number | 505-AD5732AREZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5732AREZ |
Description | IC DAC 14BIT 24-TSSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD5732AREZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±4.5V ~ 16.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±4 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Settling Time 12µs | Supplier Device Package 24-TSSOP-EP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,23000 Kč | 358,23 Kč |
| 10 | 284,16600 Kč | 2 841,66 Kč |
| 62 | 251,47129 Kč | 15 591,22 Kč |
| 124 | 242,82661 Kč | 30 110,50 Kč |
| 310 | 233,70165 Kč | 72 447,51 Kč |
| 558 | 228,97002 Kč | 127 765,27 Kč |
| Unit Price without VAT: | 358,23000 Kč |
|---|---|
| Unit Price with VAT: | 433,45830 Kč |










