


ADR4520BRZ | |
|---|---|
DigiKey Part Number | 505-ADR4520BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR4520BRZ |
Description | IC VREF SERIES 0.02% 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.02% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR4520BRZ Models |
Category | Temperature Coefficient 2ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 1µVp-p |
Packaging Tube | Voltage - Input 3V ~ 15V |
Part Status Active | Current - Supply 950µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.02% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,70000 Kč | 226,70 Kč |
| 10 | 177,18800 Kč | 1 771,88 Kč |
| 98 | 151,36408 Kč | 14 833,68 Kč |
| 196 | 146,28112 Kč | 28 671,10 Kč |
| 294 | 143,73412 Kč | 42 257,83 Kč |
| 588 | 140,00000 Kč | 82 320,00 Kč |
| 1 078 | 137,28065 Kč | 147 988,54 Kč |
| Unit Price without VAT: | 226,70000 Kč |
|---|---|
| Unit Price with VAT: | 274,30700 Kč |



