Series Voltage Reference IC Fixed 2.048V V ±0.02% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.048V V ±0.02% 10 mA 8-SOIC
Introducing Power by Linear

ADR4520BRZ-R7

DigiKey Part Number
505-ADR4520BRZ-R7TR-ND - Tape & Reel (TR)
505-ADR4520BRZ-R7CT-ND - Cut Tape (CT)
505-ADR4520BRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR4520BRZ-R7
Description
IC VREF SERIES 0.02% 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.02% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADR4520BRZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
2ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
1µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3V ~ 15V
Part Status
Active
Current - Supply
950µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.02%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1461AIS8-2.5#PBFAnalog Devices Inc.5 400505-LT1461AIS8-2.5#PBF-ND16,71000 KčSimilar
LT1461BCS8-2.5#PBFAnalog Devices Inc.1 287505-LT1461BCS8-2.5#PBF-ND11,32000 KčSimilar
LT1461BIS8-2.5#PBFAnalog Devices Inc.1 827LT1461BIS8-2.5#PBF-ND12,33000 KčSimilar
LT1461CCS8-2.5#PBFAnalog Devices Inc.1 584LT1461CCS8-2.5#PBF-ND5,35000 KčSimilar
LT1461CIS8-2.5#PBFAnalog Devices Inc.913505-LT1461CIS8-2.5#PBF-ND6,12000 KčSimilar
In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1226,70000 Kč226,70 Kč
10177,18800 Kč1 771,88 Kč
25164,80000 Kč4 120,00 Kč
100151,20240 Kč15 120,24 Kč
250149,33372 Kč37 333,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000137,59291 Kč137 592,91 Kč
Manufacturers Standard Package
Unit Price without VAT:226,70000 Kč
Unit Price with VAT:274,30700 Kč